66358-9 | AMP

Receptacle, 0.8-2.0 mm², AWG 18-14, crimp connection, 66358-9

Order No.: 39P2620
EAN: 4099889653908
MPN:
66358-9
Series: Multimate
66358-9 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.7735 €

Power contact, 66358-9, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C, Circuit Application: Power & Signal, Packaging Method: Reel, Packaging Quantity: 4000, Wire/Cable Type: Discrete Wire, Comment: Overall insulation crimp diameter, including crimp barrel, must not exceed 3.18 .125.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.8-2.0 mm²
AWG cross-section AWG 18-14
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2.03-2.54 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes