66182-1 | AMP

Pin contact, 0.12-0.5 mm², AWG 26-20, solder connection, 66182-1

Order No.: 39P2491
EAN: 4099889653199
MPN:
66182-1
Series: Multimate
66182-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
25,942.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
1.2971 €

Power contact, 66182-1, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Solder, Wire Insulation Support: With, Wire Size: 26 - 20 AWG, Wire Size: 0.12 - 0.5 mm², Operating Temperature Range: -55 - 150 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.12-0.5 mm²
AWG cross-section AWG 26-20
Contact connection solder connection
Contact material brass
Contact surface Connection range gold-plated
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes