66109-3 | AMP
Receptacle, 0.12-0.2 mm², AWG 26-24, crimp connection, 66109-3
As a private customer, you can buy this item as soon as we have it back in stock.
Power contact, 66109-3, AMP
Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 26 - 24 AWG, Wire Size: 0.12 - 0.2 mm², Accepts Wire Insulation Diameter Range: 0.89 - 1.4 mm, Operating Temperature Range: -55 - 150 °C.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.12-0.2 mm² | |
| AWG cross-section | AWG 26-24 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 0.89-1.4 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |