66104-9 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 66104-9

Order No.: 39P2646
EAN: 4099889654028
MPN:
66104-9
Series: Multimate
66104-9 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Available in 12 Days: 8,000 pcs. - if ordered today
Total Price:
3,046.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.7616 €

Power contact, 66104-9, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.03 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.02-2.03 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes