66098-9 | AMP

Pin contact, 0.8-1.4 mm², AWG 18-16, crimp connection, 66098-9

Order No.: 39P2596
EAN: 4099889653809
MPN:
66098-9
Series: Multimate
66098-9 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
3,236.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.8092 €

Power contact, 66098-9, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.8-1.4 mm²
AWG cross-section AWG 18-16
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Insulation diameter 2.03-2.54 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes