66098-1 | AMP

Pin contact, 0.8-1.4 mm², AWG 18-16, crimp connection, 66098-1

Order No.: 39P2597
EAN: 4099889653816
MPN:
66098-1
Series: Multimate
66098-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
13,994.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
1.1662 €

Power contact, 66098-1, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.8-1.4 mm²
AWG cross-section AWG 18-16
Contact connection crimp connection
Contact material brass
Contact surface Connection range gold-plated
Insulation diameter 2.03-2.54 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes