647755-1 | AMP

Tab, 7.0-8.5 mm², AWG 8, crimp connection, 647755-1

Order No.: 37P1846
EAN: 4099889648614
MPN:
647755-1
647755-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,344.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.3447 €

Power contact, 647755-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 50 A, Contact Type: Tab, Contact Retention Within Housing: With, Mating Tab Width: 7.11 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 8 AWG, Wire Size: 7 - 8.5 mm², Wire Size: 13815 - 16775 CMA, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 7.0-8.5 mm²
AWG cross-section AWG 8
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area silver-plated
Contact surface Connection range silver-plated
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes