641294-2 | AMP

Receptacle, 0.12-0.8 mm², AWG 26-18, crimp connection, 641294-2

Order No.: 39P2321
EAN: 4099889652369
MPN:
641294-2
641294-2 AMP Crimp Contacts Image 1
641294-2 AMP Crimp Contacts Image 2
641294-2 AMP Crimp Contacts Image 3
641294-2 AMP Crimp Contacts Image 4
641294-2 AMP Crimp Contacts Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Available in 12 Days: 13,000 pcs. - if ordered today
Total Price:
5,569.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
6500 pcs.
0.8568 €

Power contact, 641294-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 9 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 26 - 18 AWG, Wire Size: 0.12 -0.8 mm², Wire Size: 236.823 - 1578.82 CMA, Accepts Wire Insulation Diameter Range: 0.635 - 2.92 mm, Operating Temperature Range: -55 - 85 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.12-0.8 mm²
AWG cross-section AWG 26-18
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Contact surface Connection range nickel-plated
Insulation diameter 0.64-2.92 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin IL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes