640633-3 | AMP

Receptacle, 0.3-0.4 mm², AWG 22, IDC connection, 640633-3

Order No.: 35P1449
EAN: 4099889636697
MPN:
640633-3
Series: MTA-156
640633-3 AMP Crimp Contacts
Image may differ

Socket contact, 640633-3, TE Connectivity

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Ribbon Cable, Operating Voltage: 600 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 14.24 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC) Standard, Wire Insulation Support: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 22 AWG, Wire Size: 0.3 -0.4 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.3-0.4 mm²
AWG cross-section AWG 22
Contact connection IDC connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes