640545-2 | AMP

Pin contact, 0.12-0.8 mm², AWG 26-18, crimp connection, 640545-2

Order No.: 39P2307
EAN: 4099889652307
MPN:
640545-2
640545-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Available in 12 Days: 13,804 pcs. - if ordered today
Total Price:
155.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
90 pcs.
1.7255 €

Power contact, 640545-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 26 - 18 AWG, Wire Size: 0.12 - 0.8 mm², Wire Size: 236.823 - 1578.82 CMA, Accepts Wire Insulation Diameter Range: 0.64 - 2.92 mm, Operating Temperature Range: -55 - 85 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.12-0.8 mm²
AWG cross-section AWG 26-18
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Contact surface Connection range nickel-plated
Insulation diameter 0.64-2.92 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes