640310-3 | AMP

Receptacle, 3.31-5.26 mm², AWG 12-10, crimp connection, tin-plated, 640310-3

Order No.: 71F633
EAN: 4099889662177
MPN:
640310-3
0-0640310-3
640310-3 AMP Crimp Contacts Image 1
640310-3 AMP Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 389 pcs.
Available in 12 Days: 11,150 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
25 pcs.
0.3927 €
50 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Female contact for general-purpose Mate-N-Lok connectors.

Contact material: phosphor bronze. Contact finish: tinned.

Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0640310-3, 3.0 to 5.0mm²², max. 5.1 mm, L 19.8 mm, tinned

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 3.31-5.26 mm²
AWG cross-section AWG 12-10
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 0.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes