640252-2 | AMP

Receptacle, 0.2-0.9 mm², AWG 24-18, crimp connection, tin-plated, 640252-2

Order No.: 35P1471
EAN: 4099889636826
MPN:
640252-2
Series: SL-156
640252-2 AMP Crimp Contacts Image 1
640252-2 AMP Crimp Contacts Image 2
640252-2 AMP Crimp Contacts Image 3
640252-2 AMP Crimp Contacts Image 4
640252-2 AMP Crimp Contacts Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0226 € *
Available in 12 Days: 144,000 pcs. - if ordered today
Total Price:
271.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0226 €

Socket contact, 640252-2, AMP

Applied Pressure: High, Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Brass, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 6.5 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 2.8 mm, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.9 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.9 mm²
AWG cross-section AWG 24-18
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2.8 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes