638551-3 | AMP
Receptacle, 0.5-0.8 mm², AWG 20-18, crimp connection, tin-plated, 638551-3
NCNR (non cancelable / non returnable)
Contacts for motor vehicles, 638551-3, AMP
Receptacle Style: 180°, Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.64 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm²,1 mm², Wire Size Search: 18 AWG, 19 AWG, Wire Insulation Diameter: 0.5 - 0.75 mm, Operating Temperature Range:,-40 - 125 °C.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-0.8 mm² | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 0.5-0.75 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |