61518-1 | AMP

Pin contact, crimp connection, 61518-1

Order No.: 34P6662
EAN: 4099889634440
MPN:
61518-1
61518-1 AMP Crimp Contacts
Image may differ

Connector contact, 61518-1, AMP

Discrete Wire Type: Stranded, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Diameter: 2.13 mm, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Wire Contact Termination Area Plating Material: Tin, Contact Retention Within Housing: With, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Board Mount, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Logistics
Property Value
Country of origin KR
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes