61366-1 | AMP

Pin contact, 0.33-0.82 mm², AWG 22-18, crimp connection, 61366-1

Order No.: 34P6660
EAN: 4099889634433
MPN:
61366-1
61366-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0988 € *
Available in 12 Days: 45,000 pcs. - if ordered today
Total Price:
740.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.0988 €

Power contact, 61366-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Pre-Tin, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.52 mm, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.33 -0.82 mm², Accepts Wire Insulation Diameter Range: 1.52 - 2.79 mm.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.33-0.82 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.52-2.79 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes