61234-1 | AMP

Pin contact, 3.31-5.26 mm², AWG 12-10, crimp connection, 61234-1

Order No.: 34P6648
EAN: 4099889634389
MPN:
61234-1
61234-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2939 € *
Available in 12 Days: 12,000 pcs. - if ordered today
Total Price:
881.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2939 €

Power contact, 61234-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Round, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 32.48 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 12 - 10 AWG, Wire Size: 3.31 - 5.26 mm², Accepts Wire Insulation Diameter Range: 4.7 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 3.31-5.26 mm²
AWG cross-section AWG 12-10
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 4.7 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369040
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes