6-87756-6 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 6-87756-6

Order No.: 37P6636
EAN: 4099889650211
MPN:
6-87756-6
Series: AMPMODU
6-87756-6 AMP Crimp Contacts Image 1
6-87756-6 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2011 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
16,088.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
80000 pcs.
0.2011 €

Wire-to-board connector contact, 6-87756-6, AMP

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Copper-Tin-Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.55 mm, Wire Size: 26 - 22 AWG, Wire Size: 236.823 - 789.41 CMA, Wire Size: 0.12 - 0.4 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.12-0.4 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material copper-tin
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.55 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes