6-66461-3 | AMP
Receptacle, 0.03 mm², AWG 32, wire-wrap, gold-plated, 6-66461-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 20 Weeks
Power contact, 6-66461-3, AMP
Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Shape & Form: Square, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Mating Pin Diameter: 1.57 mm, Wire Wraps per Post: 3, Termination Method to Wire & Cable: Wire Wrap, Wire Insulation Support: Without, Wire Size: 32 AWG, Wire Size: 0.03 mm², Operating Temperature Range: -55 - 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.03 mm² | |
| AWG cross-section | AWG 32 | |
| Contact connection | wire-wrap | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |