6-330495-1 | AMP
Receptacle, 0.3 mm², AWG 22, crimp connection, 6-330495-1
Order No.: 34P2832
EAN: 4099889633559
MPN:
6-330495-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 23 Weeks
Power contact, 6-330495-1, AMP
Power contact Type: Termination Point Clip, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Tin, Contact Type: Socket, Mating Tab Width: 1.57 mm, Mating Tab Thickness: 0.78 mm, Contact Base Material: Phosphor Bronze, Termination Method to Wire & Cable: Crimp, PCB Mount Retention: Without, Wire Insulation Support: Without, Wire Size: 22 AWG, Wire Size: 0.3 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.3 mm² | |
| AWG cross-section | AWG 22 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | tin-plated | |
| Contact surface Connection range | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |