583989-3 | AMP

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, 583989-3

Order No.: 39P2080
EAN: 4099889652192
MPN:
583989-3
583989-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 64 Weeks
Total Price:
69,020.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
1.3804 €

Socket contact, 583989-3, TE Connectivity

Double Wire Insulation Diameter: 3.05 mm, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Insulation Resistance: 5000 MΩ, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.4 - 2.03 mm, Wire Size: 22 - 18 AWG, Wire Size: 642 - 1624 CMA, Wire Size: 0.3 -0.9 mm², Operating Temperature Range: -40 - 85 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.3-0.9 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Contact surface Connection range gold-plated
Insulation diameter 1.4-2.03 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes