5531216-4 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, gold-plated, 5531216-4

Order No.: 37P3387
EAN: 4099889648775
MPN:
5531216-4
5531216-4 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
761.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.5232 €

Socket contact, 5531216-4, TE Connectivity

Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Orientation: Straight, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, PCB Mount Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 26 - 22 AWG, Wire Size: 0.12 -0.4 mm², Operating Temperature Range: -65 - 105 °C, -40 - 85 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.12-0.4 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes