54326-2 | AMP

Pin contact, 0.811-3.09 mm², AWG 18-12, solder connection, 54326-2

Order No.: 39P7911
EAN: 4099889654325
MPN:
54326-2
54326-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Available in 12 Days: 7,286 pcs. - if ordered today
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8921 €
25 pcs.
1.7612 €
50 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Power contact, 54326-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 1, Operating Voltage: 600 VAC, PCB Contact Termination Area Plating Material Finish: Bright, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 31 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Termination Post & Tail Length: 33.02 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Connector Mounting Type: Board Mount, Wire Insulation Support: Without, Wire Size: 18 - 12 AWG, Wire Size: 0.811 - 3.09 mm², Wire Size: 1601 - 6098 CMA, Operating Temperature Range: -40 - 75 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.811-3.09 mm²
AWG cross-section AWG 18-12
Contact connection solder connection
Contact material copper
Contact surface mating area silver-plated
Contact surface Connection range silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes