533082-6 | AMP

Pin contact, crimp connection, gold-plated, 533082-6

Order No.: 36P5086
EAN: 4099889647112
MPN:
533082-6
533082-6 AMP Crimp Contacts
Image may differ

Board-to-board connector contact, 533082-6, AMP

Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Contact Base Material: Brass, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Contact Orientation: Straight, Contact Current Rating (Max): 3 A, Termination Method to Printed Circuit Board: Through Hole - Screw, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Thread Length: 12.07 mm, Operating Temperature Range: -65 - 125 °C.

Technical specifications
Filter Property Value
Version pin contact
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
contact surface gold-plated
Logistics
Property Value
Country of origin TW
Customs tariff number 85389091
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No