532924-1 | AMP
Receptacle, crimp connection, gold-plated, 532924-1
Order No.: 36P5090
EAN: 4099889647143
MPN:
532924-1
Socket contact, 532924-1, TE Connectivity
Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Orientation: Straight, Contact Current Rating (Max): 3 A, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Thread Length: 10.79 mm, Operating Temperature Range: -65 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Insulation diameter | 0.96-0.54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |