532823-2 | AMP

Receptacle, crimp connection, gold-plated, 532823-2

Order No.: 36P5089
EAN: 4099889647136
MPN:
532823-2
532823-2 AMP Crimp Contacts
Image may differ

Socket contact, 532823-2, TE Connectivity

Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Contact Base Material: Beryllium Copper,Copper Alloy 173, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Orientation: Right Angle, Contact Current Rating (Max): 25 A, Termination Method to Printed Circuit Board: Through Hole - Solder, Wire Insulation Support: Without, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.54 mm, Operating Temperature Range: -65 - 125 °C.

+
Technical specifications
Filter Property Value
Version receptacle
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
contact surface gold-plated
Logistics
Property Value
Country of origin TW
Customs tariff number 85389091
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No