530505-8 | AMP
Plug-in socket, 0.8-1.4 mm², AWG 18-16, crimp connection, 530505-8
Order No.: 39P2129
EAN: 4099889652239
MPN:
530505-8
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 25 Weeks
Socket contact, 530505-8, TE Connectivity
Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Accepts Wire Insulation Diameter Range: 2.29 - 3.3 mm, Wire Size: 18 - 16 AWG, Wire Size: 1624 - 2580 CMA, Wire Size: 0.8 - 1.4 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable cross-section | 0.8-1.4 mm² | |
Contact surface Connection range | tin-plated | |
Insulation diameter | 2.29-3.3 mm | |
Version | plug-in socket | |
Contact surface mating area | tin-plated | |
Contact material | phosphor bronze | |
Contact connection | crimp connection | |
AWG cross-section | AWG 18-16 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |