5-583853-4 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 5-583853-4

Order No.: 39P2122
EAN: 4099889652222
MPN:
5-583853-4
5-583853-4 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
5,414.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
1.0829 €

Wire-to-board connector contact, 5-583853-4, AMP

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Centerline (Pitch): 2.54 mm,3.18 mm,3.96 mm, Accepts Wire Insulation Diameter Range: 1.22 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 404 - 1020 CMA, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -40 - 85 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.22-1.52 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes