5-1703282-1 | AMP
Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 5-1703282-1
NCNR (non cancelable / non returnable)
Socket contact, 5-1703282-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 -0.75 mm², Wire Size Search: 19 AWG, 20 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Insulation Diameter: 1.15 - 1.6 mm, Operating Temperature Range: -40 - 120 °C.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-0.75 mm² | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.15-1.6 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |