5-166051-1 | AMP
Receptacle, 0.2-0.56 mm², AWG 24-20, crimp connection, tin-plated, 5-166051-1
Order No.: 55F4172
EAN: 4099889660821
MPN:
5-166051-1
5-0166051-1
This item is no longer available.
As an alternative, we recommend the following item:
Receptacle, 0.2-0.56 mm², AWG 24-20, crimp connection, tin-plated, 5-166051-1
Order No.: 55F4175
Manufacturer: AMP
per pc. 0.5355 € *
Subminiature D connector, 5-166051-1, AMP
Subminiature D Connector for cable mounting, socket, phosphor bronze.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-0.56 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | tin-plated | |
| Insulation diameter | 1.27-1.52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |