Pin contact, 5-104505-6, TE Connectivity
Applied Pressure: Standard, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 300 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.91 - 1.37 mm, Wire Size: 26 - 22 AWG, Wire Size: 254 - 642 CMA, Wire Size: 0.12 -0.4 mm², Operating Temperature Range: -65 - 105 °C.