5-104505-2 | AMP

Pin contact, 0.12-0.4 mm², AWG 26-22, crimp connection, 5-104505-2

Order No.: 37P7174
EAN: 4099889650655
MPN:
5-104505-2
Series: AMPMODU
5-104505-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1583 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,978.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
12500 pcs.
0.1583 €

Wire-to-board connector contact, 5-104505-2, AMP

Applied Pressure: Standard, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 300 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Pin, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.91 - 1.37 mm, Wire Size: 26 - 22 AWG, Wire Size: 254 - 642 CMA, Wire Size: 0.12 - 0.4 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.12-0.4 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 0.91-1.37 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes