494034-2 | AMP

Pin contact, 0.2-0.4 mm², AWG 24-22, crimp connection, 494034-2

Order No.: 36P7901
EAN: 4099889647365
MPN:
494034-2
494034-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
1,026.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
0.8211 €

FFC contact, 494034-2, TE Connectivity

Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.54 mm, Accepts Conductor Width: 1.27 mm,1.82 mm, Wire Size: 24 - 22 AWG, Wire Size: 0.2 -0.4 mm², Accepts Wire Insulation Diameter Range: 1.02 - 1.42 mm, Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.2-0.4 mm²
AWG cross-section AWG 24-22
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.02-1.42 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes