42308-1 | AMP

Receptacle, AWG 18-14, crimp connection, 42308-1

Order No.: 59F1225
MPN:
42308-1
Headers&Wire Housings 197 PIN REC 18-14 018BR
42308-1 AMP Crimp Contacts Image 1
42308-1 AMP Crimp Contacts Image 2
42308-1 AMP Crimp Contacts Image 3
42308-1 AMP Crimp Contacts Image 4
42308-1 AMP Crimp Contacts Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1309 €
50 pcs.
0.1071 €
100 pcs.
0.0952 €
200 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 42308-1, AMP

Pin Terminal Receptacle, 18-14 AWG BR

Technical specifications
Filter Property Value
Version receptacle
AWG cross-section AWG 18-14
Contact connection crimp connection
Contact material brass
Insulation diameter 3.3-4.45 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No