350924-1 | AMP
Pin contact, 0.05-0.13 mm², AWG 26-30, crimp connection, tin-plated, 350924-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1000 € *
Available in 12 Days: 48,000 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1000 €
50 pcs.
0.0928 €
100 pcs.
0.0857 €
250 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 350924-1, AMP
Tin (Sn), Pin Contact, 30 - 26 AWG, 600 VAC, 0.05 - 0.13 mm² Wire, Locking Lance Contact Retention, Crimp, Brass, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.05-0.13 mm² | |
| AWG cross-section | AWG 26-30 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 0.81-1.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |