350707-1 | AMP

Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350707-1

Order No.: 35P5189
EAN: 4099889638127
MPN:
350707-1
350707-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1749 € *
Available in 5 Days: 6,007 pcs. - if ordered today
Total Price:
159.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
910 pcs.
0.1749 €

Power contact, 350707-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Split, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 3.3 - 5.08 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-2.0 mm²
AWG cross-section AWG 20-14
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 3.3-5.08 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15