350669-1 | AMP
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 350669-1
Unit Price (€ / pc.)
0.1571 € *
Available: 48 pcs.
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1571 €
20 pcs.
0.1440 €
50 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
Pilot grounding pins for Universal Mate-N-Lok connectors.
Contact material: brass. Contact finish: tinned.
Technical attributes (type, for wire cross-section, insulation diameter, dimension L): 0-0350669-1, 0.5 to 2.1 mm², 1.5 to 3.3 mm, L 22.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5-2.0 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.52-3.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |