350570-7 | AMP

Receptacle, 0.2-0.82 mm², AWG 24-18, crimp connection, 350570-7

Order No.: 35P5168
EAN: 4099889637977
MPN:
350570-7
350570-7 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Available in 12 Days: 7,500 pcs. - if ordered today
Total Price:
2,588.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.3451 €

Power contact, 350570-7, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.82 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.54 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.82 mm²
AWG cross-section AWG 24-18
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Contact surface Connection range nickel-plated
Insulation diameter 1.02-2.54 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes