350558-4 | AMP
Pin contact, 0.8-0.9 mm², AWG 18, crimp connection, 350558-4
As a private customer, you can buy this item as soon as we have it back in stock.
Power key connector, 350558-4, AMP
The 350558-4 is a power key connector for power circuits of home appliances, especially targeting gas appliances. With a clear clicking sound, contact insertion can be made easy. The double lock plate provides for complete loading of contacts. Locking levers are surrounded by walls, which protect levers and prevent tangling with wires. This connector is designed to release bubbles created by the process of potting, housing lances also help prevent tangling of wired contacts.
Features
- Compact design with 19.4 mm mated height
- Power circuit connector with 5.0 mm contact centerline
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.8-0.9 mm² | |
| AWG cross-section | AWG 18 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.92 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |