350552-7 | AMP

Pin contact, 0.25-0.5 mm², AWG 20-14, crimp connection, 350552-7

Order No.: 35P5129
EAN: 4099889637663
MPN:
350552-7
350552-7 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available in 5 Days: 9,002 pcs. - if ordered today
Total Price:
159.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
209 pcs.
0.7616 €

Power contact, 350552-7, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.1 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Wire Insulation Support: With, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 0.25 mm², Wire Size: 1021 - 4106 CMA, Accepts Wire Insulation Diameter Range: 3.3 - 5.08 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.25-0.5 mm²
AWG cross-section AWG 20-14
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Contact surface Connection range nickel-plated
Insulation diameter 3.3-5.08 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes