350391-1 | AMP

Pin contact, 2.0-5.0 mm², AWG 14-10, crimp connection, 350391-1

Order No.: 34P6487
EAN: 4099889634099
MPN:
350391-1
350391-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2844 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
1,422.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2844 €

Power contact, 350391-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 17 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 3.56 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 14 - 10 AWG, Wire Size: 2 - 5 mm², Accepts Wire Insulation Diameter Range: 2.54 - 4.57 mm, Operating Temperature Range: -55 - 105 °C, Circuit Application: Power, Glow Wire Rating: Standard Part - Not Glow Wire, UL Flammability Rating: UL 94V-2, Packaging Method: Bag, Packaging Quantity: 1000, Wire/Cable Type: Discrete Wire, Comment: Hand Tool No. 69710-1 uses die set No. 58374-1 for 14-12 AWG and No. 58373-1 for 10 AWG.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 2.0-5.0 mm²
AWG cross-section AWG 14-10
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2.54-4.57 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes