350073-1 | AMP

Receptacle, solder connection, tin-plated, 350073-1

Order No.: 34P6664
EAN: 4099889634464
MPN:
350073-1
350073-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2475 € *
Available in 5 Days: 1,308 pcs. - if ordered today
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
0.2475 €

Power contact, 350073-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, PCB Contact Termination Area Plating Material Finish: Bright, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Printed Circuit Board: Through Hole - Solder, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Board Mount, Operating Temperature Range: -55 - 105 °C.

Technical specifications
contact surface tin-plated
Contact surface mating area tin-plated
Contact connection solder connection
Contact material phosphor bronze
Version receptacle
Contact surface Connection range tin-plated
Logistics
Customs tariff number 85369095
Country of origin IN
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes