345807-1 | AMP

Tab, 0.75-2.0 mm², AWG 18-14, crimp connection, tin-plated, 345807-1

Order No.: 35P9312
EAN: 4099889640595
MPN:
345807-1
Series: Econseal
345807-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0726 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Total Price:
435.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.0726 €

Contacts for motor vehicles, 345807-1, AMP

Sealable: Yes, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.75 - 2 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 1.65 - 2.7 mm.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.75-2.0 mm²
AWG cross-section AWG 18-14
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Insulation diameter 1.65-2.7 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Original Packaging Reel with 6,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes