338096-1 | AMP
Pin contact, 0.08-0.2 mm², AWG 28-24, crimp connection, 338096-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 15 Weeks
Pin contact, 338096-1, TE Connectivity
Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Contact Base Material: Brass, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 1.5 A, Centerline (Pitch): 1.27 mm, Wire Size: 28 - 24 AWG, Wire Size: 0.09 -0.2 mm², Operating Temperature Range: -40 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.08-0.2 mm² | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |