3-1447221-4 | AMP
Receptacle, 0.5 mm², AWG 20, crimp connection, gold-plated, 3-1447221-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available: 6,960 pcs.
Available in 12 Days: 182,000 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 3-1447221-4, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Wire Type: Copper, Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Socket, Mating Pin Diameter: 1 mm, Interface Plating: Gold (Au), Contact Termination Area Plating Material: Tin (Sn), Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 mm², Wire Size Search: 20 AWG, Wire Size Search: 0.5 mm², Wire Insulation Diameter: 1.6 - 1.9 mm, Operating Temperature Range: -30 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.6-1.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
| Original Packaging | Reel with 7,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |