282465-1 | AMP

Pin contact, 1.5-2.5 mm², AWG 15-13, crimp connection, tin-plated, 282465-1

Order No.: 36P2706
EAN: 4099889644043
MPN:
282465-1
Series: SUPERSEAL 1.5
282465-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1749 € *
Available in 12 Days: 16,000 pcs. - if ordered today
Total Price:
699.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1749 €

Tab contact, 282465-1, AMP

Sealable: Yes, Primary Locking Feature: Clean Body, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Tab, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 15 - 13 AWG, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, Wire Insulation Diameter: 2.2 - 2.4 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 125 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 1.5-2.5 mm²
AWG cross-section AWG 15-13
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2.2-2.4 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes