282419-1 | AMP
Receptacle, 0.35-0.5 mm², AWG 22-20, crimp connection, tin-plated, 282419-1
Unit Price (€ / pc.)
0.1904 € *
Available in 5 Days: 4,400 pcs. - if ordered today
Socket contact, 282419-1, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Wire Type: Copper, Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.35 -0.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 1.2 - 1.6 mm, Operating Temperature Range: -30 - 105 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Insulation diameter | 1.2-1.6 mm | |
Version | receptacle | |
Contact connection | crimp connection | |
Cable cross-section | 0.35-0.5 mm² | |
Contact material | phosphor bronze | |
contact surface | tin-plated | |
AWG cross-section | AWG 22-20 | |
Contact surface Connection range | tin-plated |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |