282403-1 | AMP
Receptacle, 0.35-0.5 mm², AWG 22-20, crimp connection, tin-plated, 282403-1
Unit Price (€ / pc.)
0.0762 € *
Available: 508 pcs.
Available in 12 Days: 108,000 pcs. - if ordered today
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0762 €
50 pcs.
0.0702 €
100 pcs.
0.0655 €
250 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 282403-1, TE
The SUPERSEAL crimp contact utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire seals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.35-0.5 mm² | |
| AWG cross-section | AWG 22-20 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.2-1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |