281937-3 | AMP

Tab, 0.5-2.5 mm², AWG 20-13, crimp connection, tin-plated, 281937-3

Order No.: 36P2089
EAN: 4099889643282
MPN:
281937-3
281937-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
170,931.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
108000 pcs.
1.5827 €

Tab contact, 281937-3, AMP

Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal Type: Tab, Mating Tab Width: 3 mm, Mating Tab Thickness: .65 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 13 AWG, 17 AWG, 20 AWG, Wire Size: 0.5 mm², 1 mm², 2.5 mm², Wire Size Search: 0.5 mm², 1 mm², 2.5 mm², Wire Size Search: 13 AWG, 17 AWG, 20 AWG, Wire Insulation Diameter: 1 - 3.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30 - 105 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20-13
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1-3.3 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes