280621-1 | AMP
Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, tin-plated, 280621-1
NCNR (non cancelable / non returnable)
Socket contact, 280621-1, TE Connectivity
Applied Pressure: Standard, Connector System: Board-to-Board, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Orientation: Straight, Contact Current Rating (Max): 5 A, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Centerline (Pitch): 3.81 mm, Accepts Wire Insulation Diameter Range: 1.8 - 2.3 mm, Wire Size: 22 - 18 AWG, Wire Size: 0.3 -0.9 mm², Operating Temperature Range: -40 - 105 °C.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.3-0.9 mm² | |
| AWG cross-section | AWG 22-18 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.8-2.3 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |