280530-3 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 280530-3

Order No.: 37P6725
EAN: 4099889650631
MPN:
280530-3
Series: AMPMODU
280530-3 AMP Crimp Contacts Image 1
280530-3 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1297 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Total Price:
2,594.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.1297 €

Wire-to-board connector contact, 280530-3, TE Connectivity

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.89 - 1.55 mm, Wire Size: 26 - 22 AWG, Wire Size: 254.1 - 642.5 CMA, Wire Size: 0.12 - 0.4 mm², Operating Temperature Range: -40 - 80 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.12-0.4 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Insulation diameter 0.89-1.55 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85369040
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes